


ICM1812ER201V | |
|---|---|
DigiKey Part Number | 541-ICM1812ER201VTR-ND - Tape & Reel (TR) 541-ICM1812ER201VCT-ND - Cut Tape (CT) 541-ICM1812ER201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM1812ER201V |
Description | CMC 1.5A 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 1.5A DCR 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 100mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 12,72480 Kč | 318,12 Kč |
| 50 | 11,99820 Kč | 599,91 Kč |
| 100 | 11,31160 Kč | 1 131,16 Kč |
| 250 | 10,46456 Kč | 2 616,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,77078 Kč | 4 885,39 Kč |
| 1 000 | 9,21308 Kč | 9 213,08 Kč |
| 1 500 | 8,90203 Kč | 13 353,05 Kč |
| 2 500 | 8,52536 Kč | 21 313,40 Kč |
| 3 500 | 8,28623 Kč | 29 001,81 Kč |
| 5 000 | 8,04018 Kč | 40 200,90 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



