New Product
Motor Driver Power MOSFET PWM 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67H450AFTG(O,EL)

DigiKey Part Number
264-TB67H450AFTG(O,EL)TR-ND - Tape & Reel (TR)
264-TB67H450AFTG(O,EL)CT-ND - Cut Tape (CT)
264-TB67H450AFTG(O,EL)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67H450AFTG(O,EL)
Description
50V/3.5A BRUSHED MOTOR DRIVER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
3.5A
Voltage - Supply
4.5V ~ 44V
Voltage - Load
4.5V ~ 44V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,55200 Kč145,52 Kč
2513,11960 Kč327,99 Kč
10011,54260 Kč1 154,26 Kč
25010,79128 Kč2 697,82 Kč
50010,33816 Kč5 169,08 Kč
1 00010,02361 Kč10 023,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,40606 Kč37 624,24 Kč
8 0009,19820 Kč73 585,60 Kč
12 0009,09409 Kč109 129,08 Kč
20 0008,97879 Kč179 575,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč