Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 3.10mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

587-2074-137F

DigiKey Part Number
350-587-2074-137FTR-ND - Tape & Reel (TR)
350-587-2074-137FCT-ND - Cut Tape (CT)
350-587-2074-137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
587-2074-137F
Description
587 SMD LED 3535 PKG W/4 PINS, A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 3.10mm Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Discrete
Manufacturer
Dialight
Number of LEDs
1
Series
Color
Red, Green, Blue (RGB)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
3.10mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 769
Factory Stock: 71 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1011,94800 Kč119,48 Kč
1008,74570 Kč874,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,46352 Kč3 731,76 Kč
1 0006,98561 Kč6 985,61 Kč
1 5006,74022 Kč10 110,33 Kč
2 5006,46268 Kč16 156,70 Kč
3 5006,29748 Kč22 041,18 Kč
5 0006,13629 Kč30 681,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč