Similar
Similar
Similar
Similar

CSC10A0110K0GEK | |
|---|---|
DigiKey Part Number | CSC10KCC-ND |
Manufacturer | |
Manufacturer Product Number | CSC10A0110K0GEK |
Description | RES ARRAY 9 RES 10K OHM 10SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.990" L x 0.098" W (25.15mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 49,70200 Kč | 497,02 Kč |
| 25 | 43,11320 Kč | 1 077,83 Kč |
| 50 | 38,98060 Kč | 1 949,03 Kč |
| 100 | 35,46980 Kč | 3 546,98 Kč |
| 250 | 31,62132 Kč | 7 905,33 Kč |
| 500 | 29,21452 Kč | 14 607,26 Kč |
| 1 000 | 27,16931 Kč | 27 169,31 Kč |
| 5 000 | 23,53170 Kč | 117 658,50 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |















