CRCW25121K20JNTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 212
Unit Price: 5,67000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,90104 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 12 341
Unit Price: 11,55000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 32 427
Unit Price: 4,62000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 3,59386 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,73302 Kč
Datasheet
1.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121K20JNTG

DigiKey Part Number
CRCW25121K20JNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25121K20JNTG
Description
RES SMD 1.2K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121K20JNTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25121K20JNEGVishay Dale212541-1.2KXCT-ND5,67000 KčDirect
CRCW25121K20JNEGHPVishay Dale0CRCW25121K20JNEGHP-ND4,90104 KčUpgrade
ERJ-1TYJ122UPanasonic Industry12 341PT1.2KXCT-ND11,55000 KčDirect
RMCF2512JT1K20Stackpole Electronics Inc32 427RMCF2512JT1K20CT-ND4,62000 KčDirect
ERJ-S1TJ122UPanasonic Industry0ERJ-S1TJ122U-ND3,59386 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,83809 Kč5 676,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2,83809 Kč
Unit Price with VAT:3,43409 Kč