CRCW25121K20JNEGHP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,90409 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,71778 Kč
Datasheet
1.2 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121K20JNEGHP

DigiKey Part Number
CRCW25121K20JNEGHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25121K20JNEGHP
Description
RES SMD 1.2K OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121K20JNEGHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25121K20FKEGHPVishay Dale0CRCW25121K20FKEGHP-ND4,90409 KčParametric Equivalent
CRCW25121K20JNEHHPVishay Dale0CRCW25121K20JNEHHP-ND4,71778 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,90104 Kč9 802,08 Kč
Manufacturers Standard Package
Unit Price without VAT:4,90104 Kč
Unit Price with VAT:5,93026 Kč