CRCW25121K20FKEGHP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 10 120
Unit Price: 5,05000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,71866 Kč
Datasheet
1.2 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121K20FKEGHP

DigiKey Part Number
CRCW25121K20FKEGHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25121K20FKEGHP
Description
RES SMD 1.2K OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121K20FKEGHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGP2512F1K2TE Connectivity Passive Product10 120A130722CT-ND5,05000 KčSimilar
RMCP2512FT1K20Stackpole Electronics Inc0RMCP2512FT1K20-ND1,71866 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,90409 Kč9 808,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4,90409 Kč
Unit Price with VAT:5,93395 Kč