
RMCP2512FT1K20 | |
|---|---|
DigiKey Part Number | RMCP2512FT1K20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP2512FT1K20 |
Description | RES 1.2K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2512FT1K20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35211K2FT | TE Connectivity Passive Product | 6 270 | A116034CT-ND | 0,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,85754 Kč | 15 430,16 Kč |
| Unit Price without VAT: | 3,85754 Kč |
|---|---|
| Unit Price with VAT: | 4,66762 Kč |


