ERJ-S1TJ122U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 12 341
Unit Price: 11,55000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 3 312
Unit Price: 5,04000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 212
Unit Price: 5,67000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 4,90104 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,05783 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,83809 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 32 427
Unit Price: 4,62000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,73302 Kč
Datasheet
1.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TJ122U

DigiKey Part Number
ERJ-S1TJ122U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TJ122U
Description
RES 1.2K OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TJ122U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ122UPanasonic Industry12 341PT1.2KXCT-ND11,55000 KčSimilar
CR2512-JW-122ELFBourns Inc.3 312118-CR2512-JW-122ELFCT-ND5,04000 KčDirect
CRCW25121K20JNEGVishay Dale212541-1.2KXCT-ND5,67000 KčSimilar
CRCW25121K20JNEGHPVishay Dale0CRCW25121K20JNEGHP-ND4,90104 KčSimilar
CRCW25121K20JNEHVishay Dale0CRCW25121K20JNEH-ND1,05783 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,59386 Kč14 375,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3,59386 Kč
Unit Price with VAT:4,34857 Kč