CRCW12066K80JNEC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,15263 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,20646 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,54775 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,50807 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,43035 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 3 655
Unit Price: 3,15000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19 970
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 46 249
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 21 031
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 7 943
Unit Price: 3,15000 Kč
Datasheet
6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066K80JNEC

DigiKey Part Number
CRCW12066K80JNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12066K80JNEC
Description
RES SMD 6.8K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066K80JNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12066K80JNEAIFVishay Dale0CRCW12066K80JNEAIF-ND2,15263 KčUpgrade
CRCW12066K80JNEACVishay Dale0CRCW12066K80JNEAC-ND0,16485 KčSimilar
CRCW12066K80JNEBCVishay Dale0CRCW12066K80JNEBC-ND0,16485 KčSimilar
CRCW12066K80FKEBVishay Dale0CRCW12066K80FKEB-ND0,20646 KčParametric Equivalent
CRCW12066K80FKTAVishay Dale0CRCW12066K80FKTA-ND0,54775 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,17643 Kč3 528,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,17643 Kč
Unit Price with VAT:0,21348 Kč