CR1206-JW-682GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 18 785
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 7 943
Unit Price: 3,15000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 9 121
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Similar


Vishay Dale
In Stock: 9 840
Unit Price: 5,88000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,15263 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 655
Unit Price: 3,15000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 11 347
Unit Price: 3,57000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 19 970
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 46 249
Unit Price: 2,10000 Kč
Datasheet
6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-JW-682GLF

DigiKey Part Number
CR1206-JW-682GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR1206-JW-682GLF
Description
RES SMD 6.8K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-JW-682GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-6801ELFBourns Inc.18 785CR1206-FX-6801ELFCT-ND2,10000 KčUpgrade
CRM1206-JW-682ELFBourns Inc.7 943118-CRM1206-JW-682ELFCT-ND3,15000 KčSimilar
CRCW12066K80JNEAVishay Dale9 121541-6.8KECT-ND2,10000 KčSimilar
CRCW12066K80JNEACVishay Dale0CRCW12066K80JNEAC-ND0,16485 KčSimilar
CRCW12066K80JNEAHPVishay Dale9 840541-6.8KUACT-ND5,88000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types