CRCW12066K80JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,15263 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,54775 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,50807 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 3 655
Unit Price: 3,15000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19 970
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 46 249
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 21 031
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 7 943
Unit Price: 3,15000 Kč
Datasheet
6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066K80JNTB

DigiKey Part Number
CRCW12066K80JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12066K80JNTB
Description
RES SMD 6.8K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066K80JNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12066K80JNEAIFVishay Dale0CRCW12066K80JNEAIF-ND2,15263 KčUpgrade
CRCW12066K80JNEACVishay Dale0CRCW12066K80JNEAC-ND0,16485 KčSimilar
CRCW12066K80JNEBCVishay Dale0CRCW12066K80JNEBC-ND0,16485 KčSimilar
CRCW12066K80FKTAVishay Dale0CRCW12066K80FKTA-ND0,54775 KčParametric Equivalent
CRCW12066K80JNECVishay Dale0CRCW12066K80JNEC-ND0,17643 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,43035 Kč4 303,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,43035 Kč
Unit Price with VAT:0,52072 Kč