Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

CRCW1206220KFKEBC | |
|---|---|
DigiKey Part Number | CRCW1206220KFKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206220KFKEBC |
Description | RES 220K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206220KFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206220KFKEB | Vishay Dale | 0 | CRCW1206220KFKEB-ND | 0,20646 Kč | Upgrade |
| CRCW1206220KFKEC | Vishay Dale | 0 | CRCW1206220KFKEC-ND | 0,20646 Kč | Upgrade |
| CRCW1206220KFKEAC | Vishay Dale | 18 387 | 541-CRCW1206220KFKEACCT-ND | 2,31000 Kč | Parametric Equivalent |
| RVC1206FT220K | Stackpole Electronics Inc | 0 | RVC1206FT220K-ND | 1,39662 Kč | Direct |
| CRM1206-FX-2203ELF | Bourns Inc. | 7 544 | 118-CRM1206-FX-2203ELFCT-ND | 3,78000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,18957 Kč | 9 478,50 Kč |
| Unit Price without VAT: | 0,18957 Kč |
|---|---|
| Unit Price with VAT: | 0,22938 Kč |





