Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

RVC1206FT220K | |
|---|---|
DigiKey Part Number | RVC1206FT220K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206FT220K |
Description | RES 220K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206FT220K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FG220K | Stackpole Electronics Inc | 0 | RMCF1206FG220K-ND | 0,10951 Kč | Upgrade |
| RMCF1206FT220K | Stackpole Electronics Inc | 70 675 | 738-RMCF1206FT220KCT-ND | 2,10000 Kč | Upgrade |
| CRCW1206220KFKEAC | Vishay Dale | 18 387 | 541-CRCW1206220KFKEACCT-ND | 2,31000 Kč | Direct |
| CRCW1206220KFKEBC | Vishay Dale | 0 | CRCW1206220KFKEBC-ND | 0,18957 Kč | Direct |
| CRCW1206220KFKEB | Vishay Dale | 0 | CRCW1206220KFKEB-ND | 0,20646 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,39662 Kč | 6 983,10 Kč |
| Unit Price without VAT: | 1,39662 Kč |
|---|---|
| Unit Price with VAT: | 1,68991 Kč |




