Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW1206220KFKEB | |
|---|---|
DigiKey Part Number | CRCW1206220KFKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206220KFKEB |
Description | RES SMD 220K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206220KFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206220KFKEAC | Vishay Dale | 18 387 | 541-CRCW1206220KFKEACCT-ND | 2,31000 Kč | Similar |
| CRCW1206220KFKEBC | Vishay Dale | 0 | CRCW1206220KFKEBC-ND | 0,18957 Kč | Similar |
| CRCW1206220KFKEC | Vishay Dale | 0 | CRCW1206220KFKEC-ND | 0,20646 Kč | Parametric Equivalent |
| CRCW1206220KFKTA | Vishay Dale | 0 | CRCW1206220KFKTA-ND | 0,50206 Kč | Parametric Equivalent |
| ERJ-8ENF2203V | Panasonic Industry | 9 060 | P220KFCT-ND | 3,78000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,20646 Kč | 4 129,20 Kč |
| Unit Price without VAT: | 0,20646 Kč |
|---|---|
| Unit Price with VAT: | 0,24982 Kč |






