Similar
Similar
Direct
Direct
Similar
Similar

CRCW120620R0FKTB | |
|---|---|
DigiKey Part Number | CRCW120620R0FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120620R0FKTB |
Description | RES SMD 20 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620R0FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120620R0FKEAC | Vishay Dale | 24 432 | 541-CRCW120620R0FKEACCT-ND | 2,29000 Kč | Similar |
| CRCW120620R0FKEBC | Vishay Dale | 0 | CRCW120620R0FKEBC-ND | 0,18828 Kč | Similar |
| ERJ-8ENF20R0V | Panasonic Industry | 136 070 | P20.0FCT-ND | 3,75000 Kč | Direct |
| RMCF1206FT20R0 | Stackpole Electronics Inc | 56 668 | RMCF1206FT20R0CT-ND | 2,09000 Kč | Direct |
| CRGH1206F20R | TE Connectivity Passive Product | 0 | CRGH1206F20R-ND | 0,57496 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45367 Kč | 4 536,70 Kč |
| Unit Price without VAT: | 0,45367 Kč |
|---|---|
| Unit Price with VAT: | 0,54894 Kč |






