
CRM1206-FX-20R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-20R0ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-20R0ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-20R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-20R0ELF |
Description | RES SMD 20 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-20R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 25 | 1,43480 Kč | 35,87 Kč |
| 50 | 1,21380 Kč | 60,69 Kč |
| 100 | 1,03650 Kč | 103,65 Kč |
| 250 | 0,86092 Kč | 215,23 Kč |
| 500 | 0,75914 Kč | 379,57 Kč |
| 1 000 | 0,67885 Kč | 678,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55071 Kč | 2 753,55 Kč |
| 10 000 | 0,51342 Kč | 5 134,20 Kč |
| 15 000 | 0,49525 Kč | 7 428,75 Kč |
| 25 000 | 0,47557 Kč | 11 889,25 Kč |
| 35 000 | 0,46431 Kč | 16 250,85 Kč |
| 50 000 | 0,45365 Kč | 22 682,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

