Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade

CRCW120620R0FKEBC | |
|---|---|
DigiKey Part Number | CRCW120620R0FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120620R0FKEBC |
Description | RES 20 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620R0FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120620R0FKEB | Vishay Dale | 17 780 | 541-CRCW120620R0FKEBCT-ND | 2,29000 Kč | Upgrade |
| CRCW120620R0FKTB | Vishay Dale | 0 | CRCW120620R0FKTB-ND | 0,45367 Kč | Upgrade |
| CRCW120620R0FKEAC | Vishay Dale | 24 432 | 541-CRCW120620R0FKEACCT-ND | 2,29000 Kč | Parametric Equivalent |
| CRGH1206F20R | TE Connectivity Passive Product | 0 | CRGH1206F20R-ND | 0,57496 Kč | Upgrade |
| CRM1206-FX-20R0ELF | Bourns Inc. | 14 002 | 118-CRM1206-FX-20R0ELFCT-ND | 3,75000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,18828 Kč | 9 414,00 Kč |
| Unit Price without VAT: | 0,18828 Kč |
|---|---|
| Unit Price with VAT: | 0,22782 Kč |





