Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW080549K9FKTB | |
|---|---|
DigiKey Part Number | CRCW080549K9FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080549K9FKTB |
Description | RES SMD 49.9K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080549K9FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA080549K9FKEA | Vishay Dale | 28 268 | 541-2229-1-ND | 2,31000 Kč | Upgrade |
| CRCW080549K9FKEAC | Vishay Dale | 70 909 | 541-4141-1-ND | 2,10000 Kč | Similar |
| CRCW080549K9FKEBC | Vishay Dale | 0 | CRCW080549K9FKEBC-ND | 0,15868 Kč | Similar |
| RCG080549K9FKEA | Vishay Dale | 4 300 | 541-1824-1-ND | 3,15000 Kč | Similar |
| CRCW080549K9FHEAP | Vishay Dale | 0 | CRCW080549K9FHEAP-ND | 0,74652 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41526 Kč | 4 152,60 Kč |
| Unit Price without VAT: | 0,41526 Kč |
|---|---|
| Unit Price with VAT: | 0,50246 Kč |









