
CRCW080520K0FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW080520K0FKEBTR-ND - Tape & Reel (TR) 541-CRCW080520K0FKEBCT-ND - Cut Tape (CT) 541-CRCW080520K0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080520K0FKEB |
Description | RES SMD 20K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080520K0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA080520K0FKEA | Vishay Dale | 29 257 | 541-2228-1-ND | 2,52000 Kč | Upgrade |
| CRCW080520K0FKEAC | Vishay Dale | 120 165 | 541-4133-1-ND | 2,10000 Kč | Similar |
| CRCW080520K0FKEBC | Vishay Dale | 0 | CRCW080520K0FKEBC-ND | 0,15868 Kč | Similar |
| RCG080520K0FKEA | Vishay Dale | 2 872 | 541-1823-1-ND | 2,73000 Kč | Similar |
| CRCW080520K0DHTAP | Vishay Dale | 0 | CRCW080520K0DHTAP-ND | 1,49304 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 25 | 0,66360 Kč | 16,59 Kč |
| 50 | 0,54600 Kč | 27,30 Kč |
| 100 | 0,45570 Kč | 45,57 Kč |
| 250 | 0,36284 Kč | 90,71 Kč |
| 500 | 0,30994 Kč | 154,97 Kč |
| 1 000 | 0,26856 Kč | 268,56 Kč |
| 5 000 | 0,20271 Kč | 1 013,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18367 Kč | 1 836,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

