
RCG080520K0FKEA | |
|---|---|
DigiKey Part Number | 541-1823-2-ND - Tape & Reel (TR) 541-1823-1-ND - Cut Tape (CT) 541-1823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG080520K0FKEA |
Description | RES 20K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG080520K0FKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080520K0FKEAC | Vishay Dale | 120 165 | 541-4133-1-ND | 2,10000 Kč | Direct |
| CRCW080520K0FKEAHP | Vishay Dale | 33 953 | 541-20.0KTCT-ND | 4,20000 Kč | Upgrade |
| RCS080520K0FKEA | Vishay Dale | 888 | 541-2847-1-ND | 4,41000 Kč | Upgrade |
| CRCW080520K0FKEA | Vishay Dale | 120 324 | 541-20.0KCCT-ND | 2,10000 Kč | Similar |
| CRCW080520K0FKEB | Vishay Dale | 16 310 | 541-CRCW080520K0FKEBCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46842 Kč | 2 342,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,02480 Kč | 25,62 Kč |
| 50 | 0,85680 Kč | 42,84 Kč |
| 100 | 0,72440 Kč | 72,44 Kč |
| 250 | 0,59216 Kč | 148,04 Kč |
| 500 | 0,51530 Kč | 257,65 Kč |
| 1 000 | 0,45503 Kč | 455,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 0,95760 Kč | 47,88 Kč |
| 100 | 0,81260 Kč | 81,26 Kč |
| 500 | 0,57198 Kč | 285,99 Kč |
| 1 000 | 0,49807 Kč | 498,07 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

