
RCS080520K0FKEA | |
|---|---|
DigiKey Part Number | 541-2847-2-ND - Tape & Reel (TR) 541-2847-1-ND - Cut Tape (CT) 541-2847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080520K0FKEA |
Description | RES 20K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080520K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080520K0FKEAHP | Vishay Dale | 33 953 | 541-20.0KTCT-ND | 4,20000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,73880 Kč | 43,47 Kč |
| 50 | 1,47820 Kč | 73,91 Kč |
| 100 | 1,27460 Kč | 127,46 Kč |
| 250 | 1,06752 Kč | 266,88 Kč |
| 500 | 0,94910 Kč | 474,55 Kč |
| 1 000 | 0,85483 Kč | 854,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67803 Kč | 3 390,15 Kč |
| 10 000 | 0,63595 Kč | 6 359,50 Kč |
| 15 000 | 0,61544 Kč | 9 231,60 Kč |
| 25 000 | 0,59322 Kč | 14 830,50 Kč |
| 35 000 | 0,58050 Kč | 20 317,50 Kč |
| 50 000 | 0,56847 Kč | 28 423,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

