
RCA080520K0FKEA | |
|---|---|
DigiKey Part Number | 541-2228-2-ND - Tape & Reel (TR) 541-2228-1-ND - Cut Tape (CT) 541-2228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080520K0FKEA |
Description | RES SMD 20K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA080520K0FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,85680 Kč | 21,42 Kč |
| 50 | 0,70980 Kč | 35,49 Kč |
| 100 | 0,59630 Kč | 59,63 Kč |
| 250 | 0,48044 Kč | 120,11 Kč |
| 500 | 0,41450 Kč | 207,25 Kč |
| 1 000 | 0,36243 Kč | 362,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26915 Kč | 1 345,75 Kč |
| 10 000 | 0,24608 Kč | 2 460,80 Kč |
| 15 000 | 0,23484 Kč | 3 522,60 Kč |
| 25 000 | 0,22268 Kč | 5 567,00 Kč |
| 35 000 | 0,21572 Kč | 7 550,20 Kč |
| 50 000 | 0,20914 Kč | 10 457,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

