Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar

CRCW080512R1FKTB | |
|---|---|
DigiKey Part Number | CRCW080512R1FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080512R1FKTB |
Description | RES SMD 12.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080512R1FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080512R1FKEAC | Vishay Dale | 0 | CRCW080512R1FKEAC-ND | 0,14484 Kč | Similar |
| CRCW080512R1FKEBC | Vishay Dale | 0 | CRCW080512R1FKEBC-ND | 0,14484 Kč | Similar |
| CRCW080512R1FKTA | Vishay Dale | 0 | CRCW080512R1FKTA-ND | 0,40833 Kč | Parametric Equivalent |
| ERJ-6ENF12R1V | Panasonic Industry | 27 730 | P12.1CCT-ND | 2,52000 Kč | Direct |
| RMCF0805FG12R1 | Stackpole Electronics Inc | 9 363 | 738-RMCF0805FG12R1CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41526 Kč | 4 152,60 Kč |
| Unit Price without VAT: | 0,41526 Kč |
|---|---|
| Unit Price with VAT: | 0,50246 Kč |






