CR0805-FX-12R1GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,14484 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,15694 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,14484 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,41526 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,30461 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9 363
Unit Price: 2,10000 Kč
Datasheet
12.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-12R1GLF

DigiKey Part Number
CR0805-FX-12R1GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-12R1GLF
Description
RES SMD 12.1 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
12.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-12R1GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080512R1FKEACVishay Dale0CRCW080512R1FKEAC-ND0,14484 KčSimilar
CRCW080512R1FKEBVishay Dale0CRCW080512R1FKEB-ND0,15694 KčSimilar
CRCW080512R1FKEBCVishay Dale0CRCW080512R1FKEBC-ND0,14484 KčSimilar
CRCW080512R1FKTBVishay Dale0CRCW080512R1FKTB-ND0,41526 KčSimilar
CRGH0805F12R1TE Connectivity Passive Product0CRGH0805F12R1-ND0,30461 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types