12.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF0805FT12R1

DigiKey Part Number
738-RMCF0805FT12R1TR-ND - Tape & Reel (TR)
738-RMCF0805FT12R1CT-ND - Cut Tape (CT)
738-RMCF0805FT12R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT12R1
Description
RES 12.1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT12R1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FG12R1Stackpole Electronics Inc9 363738-RMCF0805FG12R1CT-ND2,10000 KčParametric Equivalent
CRCW080512R1FKEAVishay Dale13 260541-12.1CCT-ND2,10000 KčDirect
ERJ-6ENF12R1VPanasonic Industry27 730P12.1CCT-ND2,52000 KčDirect
RC0805FR-0712R1LYAGEO41 119311-12.1CRCT-ND2,10000 KčDirect
AC0805FR-0712R1LYAGEO20 00013-AC0805FR-0712R1LCT-ND2,10000 KčUpgrade
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09844 Kč492,20 Kč
10 0000,08704 Kč870,40 Kč
15 0000,08150 Kč1 222,50 Kč
25 0000,07551 Kč1 887,75 Kč
35 0000,07209 Kč2 523,15 Kč
50 0000,06886 Kč3 443,00 Kč
60 0000,06735 Kč4 041,00 Kč
120 0000,06238 Kč7 485,60 Kč
125 0000,06212 Kč7 765,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
250,38640 Kč9,66 Kč
500,31080 Kč15,54 Kč
1000,25200 Kč25,20 Kč
2500,19572 Kč48,93 Kč
5000,16336 Kč81,68 Kč
1 0000,13817 Kč138,17 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,56700 Kč5,67 Kč
250,41160 Kč10,29 Kč
500,32760 Kč16,38 Kč
1000,26670 Kč26,67 Kč
2500,20748 Kč51,87 Kč
5000,17302 Kč86,51 Kč
1 0000,14636 Kč146,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč