CRCW0805100RFKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 7 256
Unit Price: 2,91000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,76125 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 2 819
Unit Price: 2,08000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,17508 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 9 378
Unit Price: 3,33000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,37447 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 9 665
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 107 643
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,14109 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 361 949
Unit Price: 2,70000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 2 883
Unit Price: 3,95000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08624 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6 923
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 44 928
Unit Price: 2,08000 Kč
Datasheet
CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805100RFKEBC

DigiKey Part Number
CRCW0805100RFKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805100RFKEBC
Description
RES 100 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805100RFKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,14352 Kč7 176,00 Kč
Unit Price without VAT:0,14352 Kč
Unit Price with VAT:0,17366 Kč