


CRCW08050000Z0EA | |
|---|---|
DigiKey Part Number | 541-0.0ATR-ND - Tape & Reel (TR) 541-0.0ACT-ND - Cut Tape (CT) 541-0.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08050000Z0EA |
Description | RES SMD 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08050000Z0EA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08050000ZSTC | Vishay Dale | 34 632 | 541-CRCW08050000ZSTCCT-ND | 2,09000 Kč | Direct |
| CRG0805ZR | TE Connectivity Passive Product | 1 037 657 | A106066CT-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,45900 Kč | 4,59 Kč |
| 25 | 0,37520 Kč | 9,38 Kč |
| 50 | 0,32960 Kč | 16,48 Kč |
| 100 | 0,28990 Kč | 28,99 Kč |
| 250 | 0,24444 Kč | 61,11 Kč |
| 500 | 0,21564 Kč | 107,82 Kč |
| 1 000 | 0,19145 Kč | 191,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15099 Kč | 754,95 Kč |
| 10 000 | 0,13652 Kč | 1 365,20 Kč |
| 15 000 | 0,12910 Kč | 1 936,50 Kč |
| 25 000 | 0,12067 Kč | 3 016,75 Kč |
| 35 000 | 0,11565 Kč | 4 047,75 Kč |
| 50 000 | 0,11075 Kč | 5 537,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



