
CRCW08050000ZSTC | |
|---|---|
DigiKey Part Number | 541-CRCW08050000ZSTCTR-ND - Tape & Reel (TR) 541-CRCW08050000ZSTCCT-ND - Cut Tape (CT) 541-CRCW08050000ZSTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08050000ZSTC |
Description | RES SMD 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08050000ZSTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,18900 Kč | 11,89 Kč |
| 25 | 0,98440 Kč | 24,61 Kč |
| 50 | 0,86760 Kč | 43,38 Kč |
| 100 | 0,76330 Kč | 76,33 Kč |
| 250 | 0,64904 Kč | 162,26 Kč |
| 500 | 0,57812 Kč | 289,06 Kč |
| 1 000 | 0,51742 Kč | 517,42 Kč |
| 5 000 | 0,40906 Kč | 2 045,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,35035 Kč | 7 007,00 Kč |
| 40 000 | 0,32425 Kč | 12 970,00 Kč |
| 60 000 | 0,31084 Kč | 18 650,40 Kč |
| 100 000 | 0,29567 Kč | 29 567,00 Kč |
| 140 000 | 0,28664 Kč | 40 129,60 Kč |
| 200 000 | 0,27781 Kč | 55 562,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

