
CRCW06031R00JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW06031R00JNEBTR-ND - Tape & Reel (TR) 541-CRCW06031R00JNEBCT-ND - Cut Tape (CT) 541-CRCW06031R00JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00JNEB |
Description | RES SMD 1 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R00JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031R00FKTC | Vishay Dale | 0 | CRCW06031R00FKTC-ND | 0,38480 Kč | Parametric Equivalent |
| CRCW06031R00FNEB | Vishay Dale | 27 727 | 541-CRCW06031R00FNEBCT-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW06031R00FNTC | Vishay Dale | 0 | CRCW06031R00FNTC-ND | 0,41053 Kč | Parametric Equivalent |
| CRCW06031R00JNTA | Vishay Dale | 0 | CRCW06031R00JNTA-ND | 0,40904 Kč | Parametric Equivalent |
| RMCF0603JG1R00 | Stackpole Electronics Inc | 3 090 | 738-RMCF0603JG1R00CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,44520 Kč | 11,13 Kč |
| 50 | 0,36120 Kč | 18,06 Kč |
| 100 | 0,29400 Kč | 29,40 Kč |
| 250 | 0,22928 Kč | 57,32 Kč |
| 500 | 0,17050 Kč | 85,25 Kč |
| 1 000 | 0,16420 Kč | 164,20 Kč |
| 5 000 | 0,11864 Kč | 593,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09203 Kč | 920,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

