CRCW06031R00JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 93 497
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3 090
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 79 972
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 62 284
Unit Price: 2,10000 Kč
Datasheet
1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031R00JNTA

DigiKey Part Number
CRCW06031R00JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031R00JNTA
Description
RES SMD 1 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031R00JNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031R00JNEAVishay Dale93 497541-1.0GCT-ND2,10000 KčDirect
RMCF0603JG1R00Stackpole Electronics Inc3 090738-RMCF0603JG1R00CT-ND2,10000 KčDirect
RMCF0603JT1R00Stackpole Electronics Inc79 972RMCF0603JT1R00CT-ND2,10000 KčDirect
ERJ-3GEYJ1R0VPanasonic Industry62 284P1.0GCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40904 Kč2 045,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,40904 Kč
Unit Price with VAT:0,49494 Kč