
CRCW06031R00FNEB | |
|---|---|
DigiKey Part Number | 541-CRCW06031R00FNEBTR-ND - Tape & Reel (TR) 541-CRCW06031R00FNEBCT-ND - Cut Tape (CT) 541-CRCW06031R00FNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00FNEB |
Description | RES SMD 1 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R00FNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,93600 Kč | 9,36 Kč |
| 25 | 0,71560 Kč | 17,89 Kč |
| 50 | 0,59080 Kč | 29,54 Kč |
| 100 | 0,49310 Kč | 49,31 Kč |
| 250 | 0,39532 Kč | 98,83 Kč |
| 500 | 0,33914 Kč | 169,57 Kč |
| 1 000 | 0,29482 Kč | 294,82 Kč |
| 5 000 | 0,22446 Kč | 1 122,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20446 Kč | 2 044,60 Kč |
| 20 000 | 0,18451 Kč | 3 690,20 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

