0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06030000Z0EE

DigiKey Part Number
541-CRCW06030000Z0EETR-ND - Tape & Reel (TR)
541-CRCW06030000Z0EECT-ND - Cut Tape (CT)
541-CRCW06030000Z0EEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06030000Z0EE
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06030000Z0EE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06030000Z0EAVishay Dale2 959 410541-0.0GCT-ND2,10000 KčParametric Equivalent
CRCW06030000Z0ECVishay Dale82 018541-2969-1-ND2,10000 KčParametric Equivalent
ERJ-3GEY0R00VPanasonic Industry3 201 991P0.0GCT-ND2,10000 KčDirect
RMCF0603ZG0R00Stackpole Electronics Inc83 215738-RMCF0603ZG0R00CT-ND2,10000 KčDirect
RMCF0603ZT0R00Stackpole Electronics Inc1 719 839RMCF0603ZT0R00CT-ND2,10000 KčDirect
In-Stock: 27 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,33600 Kč3,36 Kč
250,27720 Kč6,93 Kč
500,23940 Kč11,97 Kč
1000,20790 Kč20,79 Kč
2500,17556 Kč43,89 Kč
5000,15496 Kč77,48 Kč
1 0000,13712 Kč137,12 Kč
5 0000,10528 Kč526,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,07786 Kč3 893,00 Kč
100 0000,07167 Kč7 167,00 Kč
150 0000,06849 Kč10 273,50 Kč
250 0000,06489 Kč16 222,50 Kč
350 0000,06275 Kč21 962,50 Kč
500 0000,06065 Kč30 325,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč