CMF657K5000FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 5,71314 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,27319 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,38062 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,74779 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 16,74779 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 15,27319 Kč
Datasheet
7.5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF657K5000FKBF

DigiKey Part Number
CMF657K5000FKBF-ND
Manufacturer
Manufacturer Product Number
CMF657K5000FKBF
Description
RES 7.5K OHM 1.5W 1% AXIAL
Customer Reference
Detailed Description
7.5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF657K5000FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF607K5000FKRE70Vishay Dale0CMF607K5000FKRE70-ND5,71314 KčSimilar
CMF657K5000FKEA70Vishay Dale0CMF657K5000FKEA70-ND15,27319 KčParametric Equivalent
CMF657K5000FKEBVishay Dale0CMF657K5000FKEB-ND15,38062 KčParametric Equivalent
CMF657K5000FKEB70Vishay Dale0CMF657K5000FKEB70-ND16,74779 KčParametric Equivalent
CMF657K5000FKR670Vishay Dale0CMF657K5000FKR670-ND16,74779 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types