Similar
Similar
Parametric Equivalent

CMF654R0000FKEK | |
|---|---|
DigiKey Part Number | CMF654R0000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF654R0000FKEK |
Description | RES 4 OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF654R0000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF604R0000FKEA | Vishay Dale | 0 | CMF604R0000FKEA-ND | 20,27155 Kč | Similar |
| CMF604R0000FKEA64 | Vishay Dale | 0 | CMF604R0000FKEA64-ND | 21,14415 Kč | Similar |
| CMF654R0000FKEB | Vishay Dale | 0 | CMF654R0000FKEB-ND | 29,44676 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,23661 Kč | 20 236,61 Kč |
| Unit Price without VAT: | 20,23661 Kč |
|---|---|
| Unit Price with VAT: | 24,48630 Kč |


