Similar
Parametric Equivalent

CMF604R0000FKEA | |
|---|---|
DigiKey Part Number | CMF604R0000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF604R0000FKEA |
Description | RES 4 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF604R0000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF654R0000FKEB | Vishay Dale | 0 | CMF654R0000FKEB-ND | 29,44676 Kč | Similar |
| CMF604R0000FKEA64 | Vishay Dale | 0 | CMF604R0000FKEA64-ND | 21,14415 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,27155 Kč | 50 678,88 Kč |
| Unit Price without VAT: | 20,27155 Kč |
|---|---|
| Unit Price with VAT: | 24,52858 Kč |


