CMF604R0000FKEA64 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 29,44676 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,27155 Kč
Datasheet
4 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF604R0000FKEA64

DigiKey Part Number
CMF604R0000FKEA64-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF604R0000FKEA64
Description
RES 4 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF604R0000FKEA64 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF654R0000FKEBVishay Dale0CMF654R0000FKEB-ND29,44676 KčSimilar
CMF604R0000FKEAVishay Dale0CMF604R0000FKEA-ND20,27155 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,14415 Kč52 860,38 Kč
Manufacturers Standard Package
Unit Price without VAT:21,14415 Kč
Unit Price with VAT:25,58442 Kč