Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF65221K00FKEK | |
|---|---|
DigiKey Part Number | CMF65221K00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF65221K00FKEK |
Description | RES 221K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65221K00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65221K00CEEA | Vishay Dale | 0 | CMF65221K00CEEA-ND | 26,37945 Kč | Upgrade |
| CMF65221K00CEEB | Vishay Dale | 0 | CMF65221K00CEEB-ND | 28,72778 Kč | Upgrade |
| CMF65221K00FHEB | Vishay Dale | 0 | CMF65221K00FHEB-ND | 16,86895 Kč | Parametric Equivalent |
| CMF65221K00FKEB | Vishay Dale | 0 | CMF65221K00FKEB-ND | 15,38062 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,70710 Kč | 6 970,71 Kč |
| Unit Price without VAT: | 69,70710 Kč |
|---|---|
| Unit Price with VAT: | 84,34559 Kč |


