Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

CMF65221K00FKEB | |
|---|---|
DigiKey Part Number | CMF65221K00FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65221K00FKEB |
Description | RES 221K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65221K00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70221K00FKEB | Vishay Dale | 0 | CMF70221K00FKEB-ND | 15,77685 Kč | Direct |
| CMF65221K00CEEA | Vishay Dale | 0 | CMF65221K00CEEA-ND | 26,37945 Kč | Upgrade |
| CMF65221K00CEEB | Vishay Dale | 0 | CMF65221K00CEEB-ND | 28,72778 Kč | Upgrade |
| CMF60221K00FKEA | Vishay Dale | 0 | CMF60221K00FKEA-ND | 5,22212 Kč | Similar |
| CMF65221K00FHEB | Vishay Dale | 0 | CMF65221K00FHEB-ND | 16,86895 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,38062 Kč | 15 380,62 Kč |
| Unit Price without VAT: | 15,38062 Kč |
|---|---|
| Unit Price with VAT: | 18,61055 Kč |


