CMF65221K00CEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 28,72778 Kč
Datasheet
221 kOhms ±0.25% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65221K00CEEA

DigiKey Part Number
CMF65221K00CEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF65221K00CEEA
Description
RES 221K OHM 1.5W 0.25% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
221 kOhms ±0.25% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF65221K00CEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF65221K00CEEBVishay Dale0CMF65221K00CEEB-ND28,72778 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,37945 Kč65 948,62 Kč
Manufacturers Standard Package
Unit Price without VAT:26,37945 Kč
Unit Price with VAT:31,91913 Kč