Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6510K000FKEA11 | |
|---|---|
DigiKey Part Number | CMF6510K000FKEA11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6510K000FKEA11 |
Description | RES 10K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6510K000FKEA11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7010K000FKEB | Vishay Dale | 0 | CMF7010K000FKEB-ND | 15,77685 Kč | Direct |
| CMF6510K000BEEA | Vishay Dale | 0 | CMF6510K000BEEA-ND | 27,66218 Kč | Upgrade |
| CMF6510K000BEEB | Vishay Dale | 0 | CMF6510K000BEEB-ND | 30,10672 Kč | Upgrade |
| CMF6510K000BEEK | Vishay Dale | 0 | CMF6510K000BEEK-ND | 88,00470 Kč | Upgrade |
| CMF6510K000BHEK | Vishay Dale | 0 | CMF6510K000BHEK-ND | 73,22630 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,13689 Kč | 42 842,23 Kč |
| Unit Price without VAT: | 17,13689 Kč |
|---|---|
| Unit Price with VAT: | 20,73564 Kč |



