Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65100R00FKRE | |
|---|---|
DigiKey Part Number | CMF65100R00FKRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65100R00FKRE |
Description | RES 100 OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65100R00FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65100R00BHBF11 | Vishay Dale | 0 | CMF65100R00BHBF11-ND | 118,27960 Kč | Upgrade |
| CMF60100R00FKBF64 | Vishay Dale | 0 | CMF60100R00FKBF64-ND | 19,12288 Kč | Similar |
| CMF60100R00FKRE70 | Vishay Dale | 0 | CMF60100R00FKRE70-ND | 5,71314 Kč | Similar |
| CMF65100R00FHBF70 | Vishay Dale | 0 | CMF65100R00FHBF70-ND | 92,18330 Kč | Parametric Equivalent |
| CMF65100R00FHEB | Vishay Dale | 0 | CMF65100R00FHEB-ND | 16,86895 Kč | Parametric Equivalent |


