Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade

CMF60680R00JNEB | |
|---|---|
DigiKey Part Number | CMF60680R00JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF60680R00JNEB |
Description | RES 680 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60680R00JNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,80721 Kč | 5 807,21 Kč |
| Unit Price without VAT: | 5,80721 Kč |
|---|---|
| Unit Price with VAT: | 7,02672 Kč |



