
FMP200JR-52-680R | |
|---|---|
DigiKey Part Number | 680ZTR-ND - Tape & Reel (TR) 680ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-680R |
Description | RES 680 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,10800 Kč | 52,70 Kč |
| 50 | 1,86040 Kč | 93,02 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 250 | 1,41360 Kč | 353,40 Kč |
| 500 | 1,26660 Kč | 633,30 Kč |
| 1 000 | 1,14145 Kč | 1 141,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,98464 Kč | 2 461,60 Kč |
| 5 000 | 0,90052 Kč | 4 502,60 Kč |
| 7 500 | 0,85731 Kč | 6 429,82 Kč |
| 12 500 | 0,80841 Kč | 10 105,12 Kč |
| 17 500 | 0,77927 Kč | 13 637,23 Kč |
| 25 000 | 0,75079 Kč | 18 769,75 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

