CMF60680R00JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,53249 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 19,12288 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 7,75859 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 8,58272 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 14,37649 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,80721 Kč
Datasheet

Upgrade


YAGEO
In Stock: 14 878
Unit Price: 3,99000 Kč
Datasheet
680 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60680R00JNEA

DigiKey Part Number
CMF60680R00JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60680R00JNEA
Description
RES 680 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60680R00JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,22212 Kč13 055,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,22212 Kč
Unit Price with VAT:6,31877 Kč