
CMF60499R00FHEK | |
|---|---|
DigiKey Part Number | CMF60499R00FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF60499R00FHEK |
Description | RES 499 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60499R00FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60499R00BEEA | Vishay Dale | 0 | CMF60499R00BEEA-ND | 20,78434 Kč | Upgrade |
| CMF65499R00FHEA | Vishay Dale | 0 | CMF65499R00FHEA-ND | 15,28058 Kč | Similar |
| CMF70499R00FHEA | Vishay Dale | 0 | CMF70499R00FHEA-ND | 14,83610 Kč | Similar |
| CMF60499R00FHEA | Vishay Dale | 0 | CMF60499R00FHEA-ND | 5,97702 Kč | Parametric Equivalent |
| CMF60499R00FHEB | Vishay Dale | 0 | CMF60499R00FHEB-ND | 6,63413 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,14000 Kč | 130,14 Kč |
| 10 | 88,67800 Kč | 886,78 Kč |
| 25 | 77,47400 Kč | 1 936,85 Kč |
| 50 | 70,46240 Kč | 3 523,12 Kč |
| Unit Price without VAT: | 130,14000 Kč |
|---|---|
| Unit Price with VAT: | 157,46940 Kč |

