CMF60499R00FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 11
Unit Price: 132,85000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,23400 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 15,28058 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 14,83610 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,97702 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 55
Unit Price: 130,14000 Kč
Datasheet
499 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60499R00FHEB

DigiKey Part Number
CMF60499R00FHEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF60499R00FHEB
Description
RES 499 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60499R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60499R00BHEKVishay Dale11CMF499AB-ND132,85000 KčUpgrade
CMF60499R00CEEKVishay Dale0CMF60499R00CEEK-ND69,23400 KčUpgrade
CMF65499R00FHEAVishay Dale0CMF65499R00FHEA-ND15,28058 KčSimilar
CMF70499R00FHEAVishay Dale0CMF70499R00FHEA-ND14,83610 KčSimilar
CMF60499R00FHEAVishay Dale0CMF60499R00FHEA-ND5,97702 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,63413 Kč6 634,13 Kč
Manufacturers Standard Package
Unit Price without VAT:6,63413 Kč
Unit Price with VAT:8,02730 Kč