Direct
Similar
Parametric Equivalent

CMF70499R00FHEA | |
|---|---|
DigiKey Part Number | CMF70499R00FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF70499R00FHEA |
Description | RES 499 OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF70499R00FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65499R00FHEA | Vishay Dale | 0 | CMF65499R00FHEA-ND | 15,28058 Kč | Direct |
| CMF60499R00FHEA | Vishay Dale | 0 | CMF60499R00FHEA-ND | 5,97702 Kč | Similar |
| CMF70499R00FHEB | Vishay Dale | 0 | CMF70499R00FHEB-ND | 16,27313 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,83610 Kč | 37 090,25 Kč |
| Unit Price without VAT: | 14,83610 Kč |
|---|---|
| Unit Price with VAT: | 17,95168 Kč |


