CMF6027K400FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 12,59687 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 15,27319 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 15,38062 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 92,18330 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 92,18330 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,80721 Kč
Datasheet
27.4 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6027K400FKEK

DigiKey Part Number
541-CMF6027K400FKEK-ND
Manufacturer
Manufacturer Product Number
CMF6027K400FKEK
Description
RES 27.4K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
27.4 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6027K400FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6027K400BHEAVishay Dale0CMF6027K400BHEA-ND12,59687 KčUpgrade
CMF6527K400FKEA70Vishay Dale0CMF6527K400FKEA70-ND15,27319 KčSimilar
CMF6527K400FKEBVishay Dale0CMF6527K400FKEB-ND15,38062 KčSimilar
CMF6027K400FHBF70Vishay Dale0CMF6027K400FHBF70-ND92,18330 KčParametric Equivalent
CMF6027K400FKBF70Vishay Dale0CMF6027K400FKBF70-ND92,18330 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types