Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6027K400FKBF70 | |
|---|---|
DigiKey Part Number | CMF6027K400FKBF70-ND |
Manufacturer | |
Manufacturer Product Number | CMF6027K400FKBF70 |
Description | RES 27.4K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6027K400FKBF70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6527K400FKR670 | Vishay Dale | 0 | CMF6527K400FKR670-ND | 16,74779 Kč | Similar |
| CMF7027K400FKBF | Vishay Dale | 0 | CMF7027K400FKBF-ND | 69,70710 Kč | Similar |
| CMF6027K400FHBF70 | Vishay Dale | 0 | CMF6027K400FHBF70-ND | 92,18330 Kč | Parametric Equivalent |
| CMF6027K400FHEK | Vishay Dale | 0 | CMF6027K400FHEK-ND | 69,70710 Kč | Parametric Equivalent |
| CMF6027K400FKEB | Vishay Dale | 0 | CMF6027K400FKEB-ND | 5,80721 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 92,18330 Kč | 9 218,33 Kč |
| Unit Price without VAT: | 92,18330 Kč |
|---|---|
| Unit Price with VAT: | 111,54179 Kč |


